Part Details for LC 25W 350-1050MA FLEXC SR EXC by Tridonic Gmbh & Co Kg
Results Overview of LC 25W 350-1050MA FLEXC SR EXC by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC 25W 350-1050MA FLEXC SR EXC Information
LC 25W 350-1050MA FLEXC SR EXC by Tridonic Gmbh & Co Kg is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10975PWPR | Texas Instruments | 25W, 12v 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
DRV10975ZPWP | Texas Instruments | 25W, 12v 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
DRV10975ZPWPR | Texas Instruments | 25W, 12v 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 |
Price & Stock for LC 25W 350-1050MA FLEXC SR EXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28000700
|
TME | Power supply: switching, LED, 25W, 20÷50VDC, 350÷1050mA, IP20, LC Min Qty: 1 | 3 |
|
$19.9100 / $26.5400 | Buy Now |