Part Details for LC 24W 500-600MA FLEXC R ADV2 by Tridonic Gmbh & Co Kg
Overview of LC 24W 500-600MA FLEXC R ADV2 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC 24W 500-600MA FLEXC R ADV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28003211
|
TME | Power supply: switching, LED, 24W, 24÷40VDC, 500÷600mA, 198÷264VAC Min Qty: 1 | 47 |
|
$10.2400 / $15.1700 | Buy Now |