Part Details for LBW7S-33T3 by IDEC Corporation
Overview of LBW7S-33T3 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862H033T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, BROWN |
Price & Stock for LBW7S-33T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0675
|
Newark | Rotary Switch, 3 Pole, 0.1A, 125V, 45Deg, No. Of Switch Positions:3 Position, No. Of Poles:3 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:Lbw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LBW7S-33T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2200 / $47.4600 | Buy Now |
DISTI #
LBW7S-33T3-ND
|
DigiKey | SWITCH SELECT 3P 3PDT 100MA 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$41.9600 | Buy Now |
DISTI #
199-LBW7S33T3
|
Mouser Electronics | Pushbutton Switches LBW FLUSH SEL 3-POS RET 2-WAY RoHS: Compliant | 0 |
|
$37.4200 / $41.3000 | Order Now |
DISTI #
71527241
|
RS | LBW FLUSH SEL 3-POS RET 2-WAY | IDEC Corporation LBW7S-33T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5200 / $39.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0000 / $36.6900 | Buy Now |
DISTI #
000000000006284269
|
Sager | Pushbutton Switches LBW FLUSH SEL 3-POS RET 2-WAY Min Qty: 1 | 0 |
|
$32.2200 / $38.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.0000 / $36.6900 | Buy Now |