Part Details for LBW7MK-3ST2D by IDEC Corporation
Overview of LBW7MK-3ST2D by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7MK-3ST2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0419
|
Newark | Key Operated Sw, Dpdt, 0.1A, 125V, 45Deg, Product Range:Lbw Series, Contact Configuration:Dpdt, Switch Operation:Maintained, Switch Terminals:Quick Connect, Solder, Contact Current Max:100Ma, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Idec LBW7MK-3ST2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.9700 | Buy Now |
DISTI #
LBW7MK-3ST2D-ND
|
DigiKey | SWITCH KEY 3POS DPDT 100MA 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2600 | Buy Now |
DISTI #
199-LBW7MK3ST2D
|
Mouser Electronics | Pushbutton Switches LBW FLUSH K-SEL 3-POS MAIN. RoHS: Compliant | 0 |
|
$66.7200 / $69.9800 | Order Now |
DISTI #
71527062
|
RS | LBW FLUSH K-SEL 3-POS MAIN. | IDEC Corporation LBW7MK-3ST2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9600 / $72.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.1100 / $67.1000 | Buy Now |
DISTI #
55471825
|
Verical | LBW7MK-3ST2D Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$21.8748 / $23.3769 | Buy Now |
DISTI #
000000000006284035
|
Sager | Pushbutton Switches LBW FLUSH K-SEL 3-POS MAIN. Min Qty: 1 | 0 |
|
$58.9300 / $65.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.1100 / $67.1000 | Buy Now |
Part Details for LBW7MK-3ST2D
LBW7MK-3ST2D CAD Models
LBW7MK-3ST2D Part Data Attributes
|
LBW7MK-3ST2D
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LBW7MK-3ST2D
IDEC Corporation
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.079 inch | |
Actuator Type | KEY | |
Additional Feature | APPROVALS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 17.8 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 17.8 mm | |
Bushing Diameter | 0.717 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |