LBW7GB-A1T6B
IDEC Corporation
Description: Pushbutton Switch,

Overview of LBW7GB-A1T6B by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LBW7GB-A1T6B by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC9825
Newark Pb Switch, Dpdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Contact Configuration:Dpdt, Switch Operation:Maintained, Pushbutton Actuator Style:Square Flush With Guard, Actuator/Cap Colour:Black, Contact Current Ac Max:5A Rohs Compliant: Yes |Idec LBW7GB-A1T6B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $50.8700
  • 5 $46.9900
  • 10 $43.5700
  • 25 $40.1500
  • 50 $37.6400
  • 100 $35.5900
  • 250 $32.3900
$32.3900 / $50.8700 Buy Now
DISTI # LBW7GB-A1T6B-ND
DigiKey LBW FLUSH PB MAIN. BLACK Min Qty: 1 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $44.7300
$44.7300 Buy Now
DISTI # 199-LBW7GBA1T6B
Mouser Electronics Pushbutton Switches LBW FLUSH PB MAIN. BLACK RoHS: Compliant 0
  • 1 $44.2700
  • 10 $42.0700
  • 25 $40.9000
  • 50 $40.0000
  • 100 $39.1400
$39.1400 / $44.2700 Order Now
DISTI # 71526573
RS LBW FLUSH PB MAIN. BLACK | IDEC Corporation LBW7GB-A1T6B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $42.3000
  • 5 $40.1900
  • 10 $38.0700
$38.0700 / $42.3000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $39.3300
  • 5 $35.0900
  • 10 $34.5700
  • 25 $33.0600
  • 50 $31.2500
  • 100 $30.7800
  • 250 $30.0100
$30.0100 / $39.3300 Buy Now
DISTI # 000000000006283426
Sager Pushbutton Switches LBW FLUSH PB MAIN. BLACK Min Qty: 1 0
  • 1 $41.4400
  • 4 $38.2500
  • 11 $36.5600
  • 22 $35.5200
  • 44 $34.5300
$34.5300 / $41.4400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $39.3300
  • 5 $35.0900
  • 10 $34.5700
  • 25 $33.0600
  • 50 $31.2500
  • 100 $30.7800
  • 250 $30.0100
$30.0100 / $39.3300 Buy Now

CAD Models for LBW7GB-A1T6B by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LBW7GB-A1T6B by IDEC Corporation

LBW7GB-A1T6B
IDEC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLACK
Actuator Length
0.205 inch
Actuator Material
POLYARYLATE
Actuator Type
SQUARE BUTTON TYPE
Body Breadth
22.5 mm
Body Height
27.9 mm
Body Length or Diameter
22.5 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.276 inch
Termination Type
SOLDER
Want to compare parts?
  1. LBW7GB-A1T6B
    IDEC Corporation
    Pushbutton Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBW7GB-A1T6B by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBW7GB-A1T6B by IDEC Corporation

Select Manufacturer
Which Manufacturer of LBW7GB-A1T6B would you like to use for your alert(s)?
  • Please alert me when LBW7GB-A1T6B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBW7GB-A1T6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBW7GB-A1T6B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBW7GB-A1T6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBW7GB-A1T6B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBW7GB-A1T6B by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: