There are no models available for this part yet.
Overview of LBW7B-A1T2VB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7B-A1T2VB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC9691
|
Newark | Pb Switch, Dpdt, 125Vac, 0.1A, Tht, Product Range:Lbw Series, Contact Configuration:Dpdt, Switch Operation:Maintained, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Black, Contact Current Ac Max:100Ma, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW7B-A1T2VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $43.8700 | Buy Now | |
DISTI #
LBW7B-A1T2VB-ND
|
DigiKey | LBW FLUSH PB MAIN. BLACK Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0200 | Buy Now | |
DISTI #
199-LBW7BA1T2VB
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MAIN. BLACK RoHS: Compliant | 0 |
|
$32.7000 / $35.7700 | Order Now | |
DISTI #
71526439
|
RS | LBW FLUSH PB MAIN. BLACK | IDEC Corporation LBW7B-A1T2VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4700 / $40.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1600 / $34.6300 | Buy Now | ||
DISTI #
000000000006283292
|
Sager | Pushbutton Switches LBW FLUSH PB MAIN. BLACK Min Qty: 1 | 0 |
|
$29.7800 / $35.7300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.1600 / $34.6300 | Buy Now |
CAD Models for LBW7B-A1T2VB by IDEC Corporation
Part Data Attributes for LBW7B-A1T2VB by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.079 inch
|
Actuator Material
|
POLYARYLATE
|
Actuator Type
|
SQUARE BUTTON TYPE
|
Body Breadth
|
22.5 mm
|
Body Height
|
27.9 mm
|
Body Length or Diameter
|
22.5 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
6
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.217 inch
|
Termination Type
|
SOLDER
|