Part Details for LBW7B-A1T1VY by IDEC Corporation
Overview of LBW7B-A1T1VY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7B-A1T1VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9684
|
Newark | Pb Switch, Spdt, 125Vac, 0.1A, Tht, Product Range:Lbw Series, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Yellow, Contact Current Ac Max:100Ma, Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW7B-A1T1VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8700 / $39.0500 | Buy Now |
DISTI #
LBW7B-A1T1VY-ND
|
DigiKey | LBW FLUSH PB MAIN. YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0400 | Buy Now |
DISTI #
199-LBW7BA1T1VY
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MAIN. YELLOW RoHS: Compliant | 0 |
|
$29.3100 / $35.0300 | Order Now |
DISTI #
71526432
|
RS | LBW FLUSH PB MAIN. YELLOW | IDEC Corporation LBW7B-A1T1VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5500 / $35.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2800 / $30.8200 | Buy Now |
DISTI #
000000000006283285
|
Sager | Pushbutton Switches LBW FLUSH PB MAIN. YELLOW Min Qty: 1 | 0 |
|
$26.5100 / $31.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.2800 / $30.8200 | Buy Now |
Part Details for LBW7B-A1T1VY
LBW7B-A1T1VY CAD Models
LBW7B-A1T1VY Part Data Attributes
|
LBW7B-A1T1VY
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LBW7B-A1T1VY
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | YELLOW | |
Actuator Length | 0.079 inch | |
Actuator Material | POLYARYLATE | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 22.5 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22.5 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |