There are no models available for this part yet.
Overview of LBW6S-33T6 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6S-33T6 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC9248
|
Newark | Rotary Switch, 3 Pos, 5A, 250Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:Lbw Series, Illumination:Non Illuminated, Contact Rohs Compliant: Yes |Idec LBW6S-33T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8800 | Buy Now | |
DISTI #
LBW6S-33T6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$35.5600 | Buy Now | |
DISTI #
199-LBW6S33T6
|
Mouser Electronics | Pushbutton Switches LBW FLUSH SEL 3-POS RET 2-WAY RoHS: Compliant | 0 |
|
$29.8000 / $33.2000 | Order Now | |
DISTI #
71526394
|
RS | LBW FLUSH SEL 3-POS RET 2-WAY | IDEC Corporation LBW6S-33T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1800 / $33.5300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3600 / $30.6700 | Buy Now | ||
DISTI #
000000000006283247
|
Sager | Pushbutton Switches LBW FLUSH SEL 3-POS RET 2-WAY Min Qty: 1 | 0 |
|
$26.9300 / $32.3200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$23.3600 / $30.6700 | Buy Now | ||
Neutron USA | Selector Switch 3 Position DPDT 5A (AC/DC) 125 V Panel Mount | 0 |
|
$81.0100 | Buy Now |
CAD Models for LBW6S-33T6 by IDEC Corporation
Part Data Attributes for LBW6S-33T6 by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROTARY SWITCH
|