Part Details for LBW6S-2T6 by IDEC Corporation
Overview of LBW6S-2T6 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6S-2T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9639
|
Newark | Rotary Switch, 2 Pole, 5A, 250V, 90Deg, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:Lbw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LBW6S-2T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2700 / $39.6800 | Buy Now |
DISTI #
1885-1902-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 5A 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$24.6726 / $35.2100 | Buy Now |
DISTI #
199-LBW6S2T6
|
Mouser Electronics | Pushbutton Switches LBW FLUSH SEL 2-POS MAIN. RoHS: Compliant | 6 |
|
$23.8100 / $33.9600 | Buy Now |
DISTI #
71526387
|
RS | LBW FLUSH SEL 2-POS MAIN. | IDEC Corporation LBW6S-2T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9900 / $33.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6600 / $31.3200 | Buy Now |
DISTI #
000000000006283240
|
Sager | Pushbutton Switches LBW FLUSH SEL 2-POS MAIN. Min Qty: 1 | 0 |
|
$26.9300 / $32.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.6600 / $31.3200 | Buy Now |