Part Details for LBW6P-1T04Y by IDEC Corporation
Overview of LBW6P-1T04Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6P-1T04Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9631
|
Newark | Pilot Light, Yellow, 24Vac/Vdc, Led Color:Yellow, Operating Voltage:24V, Mounting Hole Dia:22.3Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6P-1T04Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.7000 | Buy Now |
DISTI #
LBW6P-1T04Y-ND
|
DigiKey | LBW FLUSH PILOT 24V YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$22.6949 / $33.0300 | Buy Now |
DISTI #
199-LBW6P1T04Y
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PILOT 24V YELLOW RoHS: Compliant | 0 |
|
$22.6900 / $33.0300 | Order Now |
DISTI #
71526379
|
RS | LBW FLUSH PILOT 24V YELLOW | IDEC Corporation LBW6P-1T04Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4800 / $32.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1900 / $30.4500 | Buy Now |
DISTI #
000000000006283228
|
Sager | Pushbutton Switches LBW FLUSH PILOT 24V YELLOW Min Qty: 1 | 0 |
|
$26.7400 / $32.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1900 / $30.4500 | Buy Now |