There are no models available for this part yet.
Overview of LBW6MP-1T04S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6MP-1T04S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC9583
|
Newark | Pilot Light, Blue, 24Vac/Vdc, Led Color:Blue, Operating Voltage:24V, Mounting Hole Dia:22.3Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6MP-1T04S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$13.1100 | Buy Now | |
DISTI #
LBW6MP-1T04S-ND
|
DigiKey | LBW FLUSH PILOT 24V BLUE Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$37.5625 / $51.9700 | Buy Now | |
DISTI #
199-LBW6MP1T04S
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PILOT 24V BLUE RoHS: Compliant | 0 |
|
$37.5600 / $51.9700 | Order Now | |
DISTI #
71526331
|
RS | LBW FLUSH PILOT 24V BLUE | IDEC Corporation LBW6MP-1T04S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1600 / $55.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4700 / $51.8100 | Buy Now | ||
DISTI #
000000000006283180
|
Sager | Pushbutton Switches LBW FLUSH PILOT 24V BLUE Min Qty: 1 | 0 |
|
$45.5000 / $50.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$39.4700 / $51.8100 | Buy Now |
CAD Models for LBW6MP-1T04S by IDEC Corporation
Part Data Attributes for LBW6MP-1T04S by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|