Part Details for LBW6ML-M1T21PW by IDEC Corporation
Overview of LBW6ML-M1T21PW by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBW6ML-M1T21PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LBW6ML-M1T21PW-ND
|
DigiKey | 22MM IL PB FLUSH MOM 5V DPDT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0100 | Buy Now |
DISTI #
199-LBW6ML-M1T21PW
|
Mouser Electronics | Pushbutton Switches 22mm IL PB Flush Mom 5V DPDT | 0 |
|
$52.8300 / $59.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8600 / $48.8000 | Buy Now |
DISTI #
000000000006283128
|
Sager | Pushbutton Switches 22mm IL PB Flush Mom 5V DPDT Min Qty: 1 | 0 |
|
$41.9700 / $46.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.8600 / $48.8000 | Buy Now |