LBW6ML-M1RT13WR
IDEC Corporation
Description: Pushbutton Switch,

Overview of LBW6ML-M1RT13WR by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LBW6ML-M1RT13WR by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC9496
Newark Pb Switch, Spdt, 0.1A, 125Vac, Red, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:White, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW6ML-M1RT13WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $85.1000
  • 5 $80.9700
  • 10 $78.9100
  • 25 $70.2300
  • 50 $64.4500
  • 100 $60.7300
  • 250 $58.6600
$58.6600 / $85.1000 Buy Now
DISTI # LBW6ML-M1RT13WR-ND
DigiKey LBW FLUSH RING ILLD MOME. RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $77.4100
$77.4100 Buy Now
DISTI # 199-LBW6MLM1RT13WR
Mouser Electronics Pushbutton Switches LBW FLUSH RING ILLD MOME. RED RoHS: Compliant 0
  • 1 $77.4100
  • 5 $77.4000
  • 10 $75.6300
  • 25 $71.5100
  • 50 $69.9700
  • 100 $68.9200
$68.9200 / $77.4100 Order Now
DISTI # 71526272
RS LBW FLUSH RING ILLD MOME. RED | IDEC Corporation LBW6ML-M1RT13WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $76.6100
  • 5 $72.7800
  • 10 $68.9500
$68.9500 / $76.6100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $71.2200
  • 5 $63.5500
  • 10 $61.6600
  • 25 $56.5900
  • 50 $55.7400
  • 100 $54.9000
  • 250 $52.9600
$52.9600 / $71.2200 Buy Now
DISTI # 000000000006283079
Sager Pushbutton Switches LBW FLUSH RING ILLD MOME. RED Min Qty: 1 0
  • 1 $69.2700
  • 6 $66.2200
  • 12 $64.3200
  • 24 $62.5400
$62.5400 / $69.2700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $71.2200
  • 5 $63.5500
  • 10 $61.6600
  • 25 $56.5900
  • 50 $55.7400
  • 100 $54.9000
  • 250 $52.9600
$52.9600 / $71.2200 Buy Now

CAD Models for LBW6ML-M1RT13WR by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LBW6ML-M1RT13WR by IDEC Corporation

LBW6ML-M1RT13WR
IDEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
RED
Actuator Length
0.079 inch
Actuator Material
POLYARYLATE
Actuator Type
ROUND BUTTON TYPE
Body Breadth
17.8 mm
Body Height
27.9 mm
Body Length or Diameter
17.8 mm
Bushing Diameter
0.878 inch
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.1A@125VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Illumination
RED LED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Sealing
IP65
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.276 inch
Termination Type
SOLDER
Want to compare parts?
  1. LBW6ML-M1RT13WR
    IDEC Corporation
    Pushbutton Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBW6ML-M1RT13WR by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBW6ML-M1RT13WR by IDEC Corporation

Select Manufacturer
Which Manufacturer of LBW6ML-M1RT13WR would you like to use for your alert(s)?
  • Please alert me when LBW6ML-M1RT13WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBW6ML-M1RT13WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBW6ML-M1RT13WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBW6ML-M1RT13WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBW6ML-M1RT13WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBW6ML-M1RT13WR by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: