Part Details for LBW6MB-M1T7Y by IDEC Corporation
Overview of LBW6MB-M1T7Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6MB-M1T7Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9334
|
Newark | Pb Switch, 3Pdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:3Pdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Yellow, Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW6MB-M1T7Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $67.1400 | Buy Now |
DISTI #
LBW6MB-M1T7Y-ND
|
DigiKey | LBW FLUSH PB MOME. YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1900 | Buy Now |
DISTI #
199-LBW6MBM1T7Y
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MOME. YELLOW RoHS: Compliant | 0 |
|
$54.4800 / $60.5200 | Order Now |
DISTI #
71526138
|
RS | LBW FLUSH PB MOME. YELLOW | IDEC Corporation LBW6MB-M1T7Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4000 / $60.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8000 / $56.1900 | Buy Now |
DISTI #
000000000006282911
|
Sager | Pushbutton Switches LBW FLUSH PB MOME. YELLOW Min Qty: 1 | 0 |
|
$49.3300 / $54.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.8000 / $56.1900 | Buy Now |
Part Details for LBW6MB-M1T7Y
LBW6MB-M1T7Y CAD Models
LBW6MB-M1T7Y Part Data Attributes
|
LBW6MB-M1T7Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LBW6MB-M1T7Y
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | YELLOW | |
Actuator Length | 0.079 inch | |
Actuator Material | POLYARYLATE | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 17.8 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 17.8 mm | |
Bushing Diameter | 0.717 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |