Part Details for LBW6GB-M1T5R by IDEC Corporation
Overview of LBW6GB-M1T5R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6GB-M1T5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8844
|
Newark | Pb Switch, Spdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush With Guard, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec LBW6GB-M1T5R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$8.6400 | Buy Now |
DISTI #
LBW6GB-M1T5R-ND
|
DigiKey | LBW FLUSH PB MOME. RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0200 | Buy Now |
DISTI #
199-LBW6GBM1T5R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MOME. RED RoHS: Compliant | 0 |
|
$32.2200 / $36.0200 | Order Now |
DISTI #
71525760
|
RS | LBW FLUSH PB MOME. RED | IDEC Corporation LBW6GB-M1T5R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8800 / $37.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now |
Part Details for LBW6GB-M1T5R
LBW6GB-M1T5R CAD Models
LBW6GB-M1T5R Part Data Attributes
|
LBW6GB-M1T5R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LBW6GB-M1T5R
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.205 inch | |
Actuator Material | POLYARYLATE | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 17.8 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 17.8 mm | |
Bushing Diameter | 0.717 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |