Part Details for LBUM-213271132 by Laser Components USA Inc
Overview of LBUM-213271132 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for LBUM-213271132
LBUM-213271132 CAD Models
LBUM-213271132 Part Data Attributes
|
LBUM-213271132
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBUM-213271132
Laser Components USA Inc
Switch, 2X1 Port, FC/PC Connector, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 31 mm | |
Connection Type | FC/PC CONNECTOR | |
Cross Talk | 55 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1310 nm | |
Port Configuration | 2X1 | |
Return Loss-Min | 55 dB | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms |