Part Details for LBT773-M2N2-35 by OSRAM GmbH
Overview of LBT773-M2N2-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for LBT773-M2N2-35
LBT773-M2N2-35 CAD Models
LBT773-M2N2-35 Part Data Attributes:
|
LBT773-M2N2-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBT773-M2N2-35
OSRAM GmbH
SINGLE COLOR LED, BLUE, 2.4 mm, PLASTIC, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 33.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 120 deg |