Part Details for LBT773-M2 by Infineon Technologies AG
Overview of LBT773-M2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LBT773-M2
LBT773-M2 CAD Models
LBT773-M2 Part Data Attributes
|
LBT773-M2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LBT773-M2
Infineon Technologies AG
Visible LED, Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.1 mm | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |