Part Details for LBR2518T470KV by TAIYO YUDEN
Overview of LBR2518T470KV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2518T470KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1586
|
Newark | Inductor, low Rdc Wound,1007,47Uh,10% Rohs Compliant: Yes |Taiyo Yuden LBR2518T470KV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.0950 | Buy Now |
DISTI #
587-4078-1-ND
|
DigiKey | FIXED IND 47UH 120MA 840MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0735 / $0.2400 | Buy Now |
DISTI #
LBR2518T470KV
|
Avnet Americas | Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 120mA 1007 Embossed T/R - Tape and Reel (Alt: LBR2518T470KV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 | Buy Now |
DISTI #
963-LBR2518T470KV
|
Mouser Electronics | Power Inductors - SMD 1007 47uH 1092mOhms 10%Tol 120mA RoHS: Compliant | 1472 |
|
$0.0730 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0849 / $0.1017 | Buy Now |
Part Details for LBR2518T470KV
LBR2518T470KV CAD Models
LBR2518T470KV Part Data Attributes:
|
LBR2518T470KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2518T470KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 1.092 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |