Part Details for LBR2518T2R2M by TAIYO YUDEN
Overview of LBR2518T2R2M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2518T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4176
|
Newark | Inductor, 2.2Uh, 480Ma, 20%, 68Mhz, Smd, Inductance:2.2Μh, Dc Resistance Max:0.07Ohm, Self Resonant Frequency:68Mhz, Dc Current Rating:480Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBR2518T2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
83T0158
|
Newark | Inductor, 2.2Uh, 480Ma, 20%, 68Mhz, Smd, Inductance:2.2Μh, Dc Resistance Max:0.07Ohm, Self Resonant Frequency:68Mhz, Dc Current Rating:480Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBR2518T2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-2050-1-ND
|
DigiKey | FIXED IND 2.2UH 480MA 70MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3328 In Stock |
|
$0.0410 / $0.1300 | Buy Now |
DISTI #
LBR2518T2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 480 mA, Unshielded, 480 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: LBR2518T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 | Buy Now |
DISTI #
963-LBR2518T2R2M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQEA251818T2R2M 1007 2.2uH 91mOhms 20%Tol 480mA RoHS: Compliant | 20740 |
|
$0.0390 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0374 | Buy Now |
DISTI #
LBR2518T2R2M
|
Avnet Asia | Power Inductor (SMD), 2.2 uH, ± 20%, 480 mA, Unshielded, 480 mA, 2.5mm x 1.8mm x 1.8mm (Alt: LBR2518T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBR2518T2R2M
LBR2518T2R2M CAD Models
LBR2518T2R2M Part Data Attributes:
|
LBR2518T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2518T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.091 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 68 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LBR2518T2R2M
This table gives cross-reference parts and alternative options found for LBR2518T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBR2518T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQEA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LBR2518T2R2M vs LLQEA251818T2R2M |
LMQEA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LBR2518T2R2M vs LMQEA251818T2R2M |
LBQEA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LBR2518T2R2M vs LBQEA251818T2R2M |