Part Details for LBR2518T220KV by TAIYO YUDEN
Overview of LBR2518T220KV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2518T220KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6300
|
Newark | General Purpose Inductor, 22Uh, 10%, 1 Element, Smd |Taiyo Yuden LBR2518T220KV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.2900 | Buy Now |
DISTI #
95Y1584
|
Newark | Inductor, low Rdc Wound,1007,22Uh,10% Rohs Compliant: Yes |Taiyo Yuden LBR2518T220KV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
587-4076-1-ND
|
DigiKey | FIXED IND 22UH 175MA 440MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$0.0735 / $0.2400 | Buy Now |
DISTI #
963-LBR2518T220KV
|
Mouser Electronics | Power Inductors - SMD 1007 22uH 572mOhms 10%Tol 175mA RoHS: Compliant | 0 |
|
$0.0860 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0866 / $0.1037 | Buy Now |
DISTI #
LBR2518T220KV-TAI
|
TME | LBR2518T220KV Min Qty: 391 | 4000 |
|
$0.0883 / $0.0958 | Buy Now |
DISTI #
C1S758100933404
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 4000 |
|
$0.0994 / $0.1070 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.0866 / $0.1037 | Buy Now |
Part Details for LBR2518T220KV
LBR2518T220KV CAD Models
LBR2518T220KV Part Data Attributes
|
LBR2518T220KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2518T220KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.572 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |