Part Details for LBR2518T220K by TAIYO YUDEN
Overview of LBR2518T220K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2518T220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9302
|
Newark | Inductor, 22Uh, 0.175A, 10%, 19Mhz, Full Reel, Inductance:22µh, Dc Resistance Max:0.44Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:175Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LBR2518T220K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now |
DISTI #
71T6771
|
Newark | Inductor, 22Uh, 0.175A, 10%, 19Mhz, Inductance:22µh, Dc Resistance Max:0.44Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:175Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBR2518T220K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
587-2053-1-ND
|
DigiKey | FIXED IND 22UH 175MA 440MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1149 In Stock |
|
$0.0357 / $0.1300 | Buy Now |
DISTI #
LBR2518T220K
|
Avnet Americas | Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA 1007 T/R - Tape and Reel (Alt: LBR2518T220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0519 | Buy Now |
DISTI #
963-LBR2518T220K
|
Mouser Electronics | Power Inductors - SMD 963-LSQEA251818T220K RPLCMT PN 1007 22uH 572mOhmsTol 175mA RoHS: Compliant | 3736 |
|
$0.0350 / $0.1300 | Buy Now |
|
Future Electronics | Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0377 / $0.0411 | Buy Now |
Part Details for LBR2518T220K
LBR2518T220K CAD Models
LBR2518T220K Part Data Attributes
|
LBR2518T220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2518T220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.572 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |