Datasheets
LBR2518T101M by: TAIYO YUDEN

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT

Part Details for LBR2518T101M by TAIYO YUDEN

Overview of LBR2518T101M by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LBR2518T101M

Part # Distributor Description Stock Price Buy
DISTI # 87K4175
Newark Inductor, ferrite,100Uh,20+% Tol,20-% Tol,1007-Case Rohs Compliant: Yes |Taiyo Yuden LBR2518T101M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0730
  • 5,000 $0.0650
  • 10,000 $0.0530
  • 20,000 $0.0460
  • 30,000 $0.0430
  • 50,000 $0.0370
$0.0370 / $0.0730 Buy Now
DISTI # 587-LBR2518T101MCT-ND
DigiKey FIXED IND 100UH 80MA 1.89OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 95
In Stock
  • 1 $0.1300
  • 10 $0.1070
  • 25 $0.0984
  • 50 $0.0866
  • 100 $0.0758
  • 250 $0.0722
  • 500 $0.0679
  • 1,000 $0.0520
  • 2,000 $0.0365
  • 4,000 $0.0357
$0.0357 / $0.1300 Buy Now
DISTI # LBR2518T101M
Avnet Americas Ind Chip Wirewound 100uH 20% 796KHz Ferrite 80mA 1007 T/R - Tape and Reel (Alt: LBR2518T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0519
$0.0519 Buy Now
DISTI # 963-LBR2518T101M
Mouser Electronics Power Inductors - SMD RPLCMT PN 963-LSQEA251818T101M 1007 100uH 2457mOhms 20%Tol 80mA RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0870
  • 100 $0.0680
  • 1,000 $0.0520
  • 2,000 $0.0350
$0.0350 / $0.1300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.0382
$0.0382 Buy Now
Bristol Electronics   1687
RFQ
Quest Components   1349
  • 1 $0.3920
  • 33 $0.1764
  • 284 $0.1176
$0.1176 / $0.3920 Buy Now

Part Details for LBR2518T101M

LBR2518T101M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBR2518T101M Part Data Attributes:

LBR2518T101M TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LBR2518T101M TAIYO YUDEN General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description 1007
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 1007
Construction Rectangular
Core Material FERRITE
DC Resistance 2.457 Ω
Inductance-Nom (L) 100 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 1.8 mm
Package Length 2.5 mm
Package Style SMT
Package Width 1.8 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Current-Max 0.08 A
Self Resonance Frequency 9 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.796 MHz
Tolerance 20%

LBR2518T101M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBR2518T101M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBR2518T101M by TAIYO YUDEN

  • Please alert me when LBR2518T101M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LBR2518T101M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBR2518T101M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LBR2518T101M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBR2518T101M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBR2518T101M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: