Part Details for LBQPA322525T6R8MR by TAIYO YUDEN
Overview of LBQPA322525T6R8MR by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBQPA322525T6R8MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBQPA322525T6R8MRTR-ND
|
DigiKey | FIXED IND 6.8 UH 0.76A 0.156 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1140 | Buy Now |
DISTI #
LBQPA322525T6R8MR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 6.8uH 20% 100kHz Ferrite 950mA 1210 Emboss T/R - Tape and Reel (Alt: LBQPA322525T6R8MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1204 | Buy Now |
DISTI #
963-LBQPA322525T6R8M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,STANDARD WOUND ,1210,6.8uH20% ,T&R RoHS: Compliant | 0 |
|
$0.0930 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0959 / $0.1227 | Buy Now |
DISTI #
LBQPA322525T6R8MR
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 6.8uH 20% 100kHz Ferrite 950mA 1210 Emboss T/R (Alt: LBQPA322525T6R8MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
Part Details for LBQPA322525T6R8MR
LBQPA322525T6R8MR CAD Models
LBQPA322525T6R8MR Part Data Attributes
|
LBQPA322525T6R8MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBQPA322525T6R8MR
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |