Part Details for LBQPA201616T101M by TAIYO YUDEN
Overview of LBQPA201616T101M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBQPA201616T101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBQPA201616T101M
|
Avnet Abacus | INDUCTORS (Alt: LBQPA201616T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LBQPA201616T101M
LBQPA201616T101M CAD Models
LBQPA201616T101M Part Data Attributes
|
LBQPA201616T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBQPA201616T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.095 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |
Alternate Parts for LBQPA201616T101M
This table gives cross-reference parts and alternative options found for LBQPA201616T101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBQPA201616T101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC2016T101M8 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, CHIP, 0806 | TAIYO YUDEN | LBQPA201616T101M vs CBC2016T101M8 |
LLQCA201616T101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBQPA201616T101M vs LLQCA201616T101M |
LBC2016T101M8 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, CHIP, 0806 | TAIYO YUDEN | LBQPA201616T101M vs LBC2016T101M8 |
LSQPA201616T101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBQPA201616T101M vs LSQPA201616T101M |
LSQCA201616T101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBQPA201616T101M vs LSQCA201616T101M |
LMQPA201616T101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBQPA201616T101M vs LMQPA201616T101M |