Part Details for LBQH9G-N1OO-35-1 by ams OSRAM Group
Overview of LBQH9G-N1OO-35-1 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBQH9G-N1OO-35-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBQH9G-N1OO-35-1
|
TME | LED, SMD, 0402, blue, 0.9x0.54x0.4mm, 115/170°, 2.6÷3.1V, 5mA Min Qty: 5 | 2040 |
|
$0.0870 / $0.1740 | Buy Now |
DISTI #
Q65110A8032
|
EBV Elektronik | LED Uni-Color Blue 0.1lm 465nm Chip LED 2-Pin 0402 T/R (Alt: Q65110A8032) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 464000 |
|
Buy Now |