Part Details for LBQH9G-N1OO-35-1 by OSRAM GmbH
Overview of LBQH9G-N1OO-35-1 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for LBQH9G-N1OO-35-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 372000 |
|
$0.0821 / $0.0887 | Buy Now |
Part Details for LBQH9G-N1OO-35-1
LBQH9G-N1OO-35-1 CAD Models
LBQH9G-N1OO-35-1 Part Data Attributes
|
LBQH9G-N1OO-35-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBQH9G-N1OO-35-1
OSRAM GmbH
SINGLE COLOR LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.1 V | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Min | 0.028 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 170 deg |