Part Details for LBQ993-JK-1 by Infineon Technologies AG
Overview of LBQ993-JK-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LBQ993-JK-1
LBQ993-JK-1 CAD Models
LBQ993-JK-1 Part Data Attributes:
|
LBQ993-JK-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LBQ993-JK-1
Infineon Technologies AG
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.8 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.9 mm | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 160 deg |