Part Details for LBQ39G-L2N2-35-1 by OSRAM GmbH
Overview of LBQ39G-L2N2-35-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBQ39G-L2N2-35-1
LBQ39G-L2N2-35-1 CAD Models
LBQ39G-L2N2-35-1 Part Data Attributes:
|
LBQ39G-L2N2-35-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBQ39G-L2N2-35-1
OSRAM GmbH
SINGLE COLOR LED, BLUE, 1.1mm, 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.2 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 29.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 472 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 135 deg |
Alternate Parts for LBQ39G-L2N2-35-1
This table gives cross-reference parts and alternative options found for LBQ39G-L2N2-35-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBQ39G-L2N2-35-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQ39G-L2N2-35-1 | Single Color LED, Blue, Colorless Diffused, 1.1mm, 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LBQ39G-L2N2-35-1 vs LBQ39G-L2N2-35-1 |
Q65110A7212 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LBQ39G-L2N2-35-1 vs Q65110A7212 |