Part Details for LBQ39E-L2N2-35-1 by OSRAM GmbH
Overview of LBQ39E-L2N2-35-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LBQ39E-L2N2-35-1
LBQ39E-L2N2-35-1 CAD Models
LBQ39E-L2N2-35-1 Part Data Attributes:
|
LBQ39E-L2N2-35-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBQ39E-L2N2-35-1
OSRAM GmbH
SINGLE COLOR LED, BLUE, 1.1mm, 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 29.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 472 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 135 deg |