Part Details for LBPM323P by SPC Multicomp
Overview of LBPM323P by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LBPM323P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6529
|
Newark | Isolator Panel Mnt 32A 3P, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:32A, Approvals/Standards:Csa, En, Iec, Ul, Ip Rating:Ip65, Product Range:-, Svhc:No Svhc (07-Jul-2017), Bezel Height:64Mm, Bezel Rohs Compliant: Yes |Multicomp Pro LBPM323P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$17.9800 / $22.5700 | Buy Now |
Part Details for LBPM323P
LBPM323P CAD Models
LBPM323P Part Data Attributes
|
LBPM323P
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
LBPM323P
SPC Multicomp
Rotary Switch, 1 Positions, 3PST, Latched, 32A, 600VDC, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Body Height | 56 mm | |
Body Length or Diameter | 87 mm | |
Contact (AC) Max Rating R Load | 32A@600VAC | |
Contact Current(AC)-Max | 32 A | |
Contact Current(DC)-Max | 32 A | |
Contact (DC) Max Rating R Load | 32A@600VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |