There are no models available for this part yet.
Overview of LBPM253P by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LBPM253P by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R6528
|
Newark | Isolator Panel Mnt 25A 3P, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:25A, Approvals/Standards:Csa, En, Iec, Ul, Ip Rating:Ip65, Product Range:-, Svhc:No Svhc (07-Jul-2017), Bezel Height:64Mm, Bezel Rohs Compliant: Yes |Multicomp LBPM253P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$21.0000 / $26.3800 | Buy Now |
CAD Models for LBPM253P by SPC Multicomp
Part Data Attributes for LBPM253P by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.25
|
Body Height
|
56 mm
|
Body Length or Diameter
|
87 mm
|
Contact (AC) Max Rating R Load
|
25A@600VAC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact (DC) Max Rating R Load
|
25A@600VDC
|
Contact Voltage(AC)-Max
|
600 V
|
Contact Voltage(DC)-Max
|
600 V
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
1
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
3PST
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
SCREW
|