Part Details for LBPM-213235323 by Laser Components USA Inc
Overview of LBPM-213235323 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LBPM-213235323
LBPM-213235323 CAD Models
LBPM-213235323 Part Data Attributes
|
LBPM-213235323
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBPM-213235323
Laser Components USA Inc
Fiber Optic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | unknown | |
Body Breadth | 26 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 36 mm | |
Connection Type | FC/APC CONNECTOR | |
Cross Talk | 55 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | PMF | |
Insertion Loss-Max | 0.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1310 nm | |
Port Configuration | 2X1 | |
Return Loss-Min | 55 dB | |
Switching Action | NON-LATCHING | |
Switching Speed | 4 ms |