Part Details for LBP473 by OSRAM GmbH
Overview of LBP473 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBP473
LBP473 CAD Models
LBP473 Part Data Attributes:
|
LBP473
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBP473
OSRAM GmbH
SINGLE COLOR LED, BLUE, MINIATURE, ROHS COMPLIANT, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | MINIATURE, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 56.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Surface Mount | YES |
Alternate Parts for LBP473
This table gives cross-reference parts and alternative options found for LBP473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBP473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBL29G | SINGLE COLOR LED, BLUE, 1.3 mm, MINIATURE, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | LBP473 vs LBL29G |
LBL29G | Single Color LED, Blue, 1.3mm, MINIATURE, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LBP473 vs LBL29G |
LBP473 | Single Color LED, Blue, MINIATURE, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LBP473 vs LBP473 |