Part Details for LBP-602VK2 by ROHM Semiconductor
Results Overview of LBP-602VK2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBP-602VK2 Information
LBP-602VK2 by ROHM Semiconductor is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LBP-602VK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBP-602VK2-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
329 In Stock |
|
$1.6050 / $4.0300 | Buy Now |
DISTI #
755-LBP-602VK2
|
Mouser Electronics | LED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED RED CC RoHS: Compliant | 119 |
|
$1.5600 / $4.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.2700 | Buy Now |
DISTI #
77790236
|
Verical | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2301 | Americas - 120 |
|
$1.9488 | Buy Now |
DISTI #
54688922
|
Verical | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2043 | Americas - 110 |
|
$1.7500 | Buy Now |
|
Quest Components | 96 |
|
$4.5566 / $7.3890 | Buy Now | |
DISTI #
LBP-602VK2
|
TTI | LED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED RED CC RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.3700 | Buy Now |
DISTI #
C1S625900554224
|
Chip One Stop | Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film RoHS: Compliant pbFree: No Container: Tray | 110 |
|
$1.4000 | Buy Now |
Part Details for LBP-602VK2
LBP-602VK2 CAD Models
LBP-602VK2 Part Data Attributes
|
LBP-602VK2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LBP-602VK2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.3mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |