Part Details for LBMF1608T470K by TAIYO YUDEN
Overview of LBMF1608T470K by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMF1608T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3776
|
Newark | Inductor, 47Uh, 35Ma, ±10%, 11Mhz, Full Reel, Inductance:47Μh, Dc Resistance Max:2.5Ohm, Self Resonant Frequency:11Mhz, Dc Current Rating:35Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Product Length:1.6Mmrohs Compliant: Yes |Taiyo Yuden LBMF1608T470K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
587-1716-1-ND
|
DigiKey | FIXED IND 47UH 35MA 2.5 OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46593 In Stock |
|
$0.0563 / $0.1300 | Buy Now |
DISTI #
LBMF1608T470K
|
Avnet Americas | Wirewound Inductor, 47 uH, 2.5 Ohm, ? 10%, 11 MHz, 35 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LBMF1608T470K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 | Buy Now |
DISTI #
963-LBMF1608T470K
|
Mouser Electronics | Power Inductors - SMD 963-LSQBB160808T470K RPLCMT PN 0603 47uH 3250mOhmsTol 35mA RoHS: Compliant | 31500 |
|
$0.0560 / $0.1300 | Buy Now |
|
Future Electronics | LBMF Series 47UH 35MA 3.25 OHM Fixed Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0593 / $0.0637 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.035A 3.25Ohm DCR 0603 T/R RoHS: Compliant |
51000 In Stock |
|
$0.0619 / $0.0716 | Buy Now |
DISTI #
59162097
|
Verical | Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.035A 3.25Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2130 | Americas - 51000 |
|
$0.0784 / $0.0891 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 90 |
|
$0.1500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0603 | 72 |
|
$0.1000 / $0.2000 | Buy Now |
DISTI #
LBMF1608T470K
|
TTI | Power Inductors - SMD 963-LSQBB160808T470K RPLCMT PN 0603 47uH 3250mOhmsTol 35mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0620 | Buy Now |
Part Details for LBMF1608T470K
LBMF1608T470K CAD Models
LBMF1608T470K Part Data Attributes
|
LBMF1608T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMF1608T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.25 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |