-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0135
|
Newark | Inductor, 1Uh, 230Ma, 20%, 100Mhz, Smd, Inductance:1Μh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:230Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBMF1608T1R0M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
09P3772
|
Newark | Inductor, 1Uh, 230Ma, 20%, 100Mhz, Smd, Inductance:1Μh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:230Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Inductor Construction:- Rohs Compliant: Yes |Taiyo Yuden LBMF1608T1R0M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
587-1711-1-ND
|
DigiKey | FIXED IND 1UH 230MA 90 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14668 In Stock |
|
$0.0659 / $0.2000 | Buy Now |
DISTI #
LBMF1608T1R0M
|
Avnet Americas | Wirewound Inductor, 1 uH, 90 Milliohm, ± 20%, 100 MHz, 230 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LBMF1608T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-LBMF1608T1R0M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBB160808T1R0M 0603 1uH 117mOhms 20%Tol 230mA RoHS: Compliant | 41580 |
|
$0.0630 / $0.2000 | Buy Now |
|
Future Electronics | Inductor, 1Uh, 230Ma, 20%, 100Mhz, Smd Inductance1h Dc Resistance RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0657 / $0.0728 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.23A 0.117Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0658 / $0.0778 | Buy Now |
DISTI #
LBMF1608T1R0M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQBB160808T1R0M 0603 1uH 117mOhms 20%Tol 230mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
LQLBMF1608T1R0M
|
Avnet Abacus | Wirewound Inductor, 1 uH, 90 Milliohm, � 20%, 100 MHz, 230 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQLBMF1608T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 230mA 1uH 20% 0603 Power Inductors ROHS | 660 |
|
$0.0444 / $0.0702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBMF1608T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMF1608T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.117 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LBMF1608T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBMF1608T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQBB160808T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | LBMF1608T1R0M vs LLQBB160808T1R0M |
LSQBB160808T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | LBMF1608T1R0M vs LSQBB160808T1R0M |