Datasheets
LBMB-0083121321 by: Laser Components USA Inc

Switch, 1X8 Port,

Part Details for LBMB-0083121321 by Laser Components USA Inc

Overview of LBMB-0083121321 by Laser Components USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for LBMB-0083121321

LBMB-0083121321 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBMB-0083121321 Part Data Attributes

LBMB-0083121321 Laser Components USA Inc
Buy Now Datasheet
Compare Parts:
LBMB-0083121321 Laser Components USA Inc Switch, 1X8 Port,
Part Life Cycle Code Active
Ihs Manufacturer LASER COMPONENTS GMBH
Reach Compliance Code unknown
Body Breadth 36.5 mm
Body Height 36.5 mm
Body Length or Diameter 91 mm
Communication Standard TELCORDIA -1209, TELCORDIA-1221
Cross Talk 60 dB
Fiber Optic Device Type SWITCH
Fiber Type SMF-28
Insertion Loss-Max 1.5 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min
Operating Wavelength-Nom 1310 nm
Optical Input Power-Max 500 mW
Optical Life 10000000 Cycle(s)
Port Configuration 1X8
Return Loss-Min 50 dB
Switching Action LATCHING
Switching Speed 1000 ms
Switching Voltage 12 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBMB-0083121321 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBMB-0083121321 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LBMB-0083121321 would you like to use for your alert(s)?
  • Please alert me when LBMB-0083121321 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBMB-0083121321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBMB-0083121321 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBMB-0083121321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBMB-0083121321.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBMB-0083121321 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: