Part Details for LBM2016TR33JV by TAIYO YUDEN
Overview of LBM2016TR33JV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBM2016TR33JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1542
|
Newark | High Quality, inductor, hi Current Wound,0806, 0.33Uh5%, T&r Rohs Compliant: Yes |Taiyo Yuden LBM2016TR33JV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
LBM2016TR33JV-ND
|
DigiKey | FIXED IND 330NH 490MA 273MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1058 | Buy Now |
DISTI #
LBM2016TR33JV
|
Avnet Americas | Ind Chip Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 490mA 0806 Embossed T/R - Tape and Reel (Alt: LBM2016TR33JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1117 | Buy Now |
DISTI #
963-LBM2016TR33JV
|
Mouser Electronics | RF Inductors - SMD 0806 0.33uH 5% RoHS: Compliant | 312 |
|
$0.0900 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0822 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0889 / $0.1065 | Buy Now |
DISTI #
33364176
|
Verical | Inductor RF Wirewound 0.33uH 5% 25.2MHz 30Q-Factor Ferrite 0.49A 0.273Ohm DCR 0806 Automotive T/R RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 1725 |
|
$0.0698 / $0.0730 | Buy Now |
DISTI #
C1S758100497683
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 1725 |
|
$0.0558 / $0.0805 | Buy Now |
Part Details for LBM2016TR33JV
LBM2016TR33JV CAD Models
LBM2016TR33JV Part Data Attributes
|
LBM2016TR33JV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016TR33JV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.273 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |