Part Details for LBM2016T3R9JV by TAIYO YUDEN
Overview of LBM2016T3R9JV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBM2016T3R9JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1562
|
Newark | Inductor, wound For Signal Line,0806,3.9Uh5% ,t&r Rohs Compliant: Yes |Taiyo Yuden LBM2016T3R9JV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
LBM2016T3R9JV-ND
|
DigiKey | FIXED IND 3.9UH 275MA 962MOHM SM Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1058 | Buy Now |
DISTI #
LBM2016T3R9JV
|
Avnet Americas | Ind Chip Wirewound 3.9uH 5% 7.96MHz 30Q-Factor 275mA 0806 Embossed T/R - Tape and Reel (Alt: LBM2016T3R9JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 | Buy Now |
DISTI #
963-LBM2016T3R9JV
|
Mouser Electronics | RF Inductors - SMD 0806 3.9uH 5% RoHS: Compliant | 0 |
|
$0.0900 / $0.2700 | Order Now |
|
Future Electronics | LBM Series 0806 3.9 uH 275 mA 962mOhm Unshielded Medical Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 12000Reel |
|
$0.0863 / $0.0968 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0889 / $0.1065 | Buy Now |
DISTI #
33364052
|
Verical | Inductor RF Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 0.275A 0.962Ohm DCR 0806 Automotive T/R RoHS: Compliant Min Qty: 486 Package Multiple: 1 | Americas - 2614 |
|
$0.0604 / $0.0644 | Buy Now |
DISTI #
C1S758100497601
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 2614 |
|
$0.0483 / $0.0555 | Buy Now |
Part Details for LBM2016T3R9JV
LBM2016T3R9JV CAD Models
LBM2016T3R9JV Part Data Attributes
|
LBM2016T3R9JV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016T3R9JV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.962 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.275 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |