Part Details for LBM2016T1R2J by TAIYO YUDEN
Overview of LBM2016T1R2J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBM2016T1R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8632
|
Newark | Inductor, 1.2Uh, 370Ma, 5%, 180Mhz ,smd, Inductance:1.2Μh, Dc Resistance Max:0.41Ohm, Self Resonant Frequency:180Mhz, Dc Current Rating:370Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lbm Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LBM2016T1R2J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
587-3091-1-ND
|
DigiKey | FIXED IND 1.2UH 370MA 410MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.0542 / $0.1700 | Buy Now |
DISTI #
LBM2016T1R2J
|
Avnet Americas | Ind Chip Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 370mA 0806 T/R - Tape and Reel (Alt: LBM2016T1R2J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
963-LBM2016T1R2J
|
Mouser Electronics | RF Inductors - SMD RPLCMT PN 963-LSQMB201616T1R2J 0806 1.2uH 533mOhms 5% 370mA Signal Line RoHS: Compliant | 1330 |
|
$0.0520 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.37A 0.533Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
DISTI #
LBM2016T1R2J
|
Avnet Americas | Ind Chip Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 370mA 0806 T/R - Tape and Reel (Alt: LBM2016T1R2J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
Part Details for LBM2016T1R2J
LBM2016T1R2J CAD Models
LBM2016T1R2J Part Data Attributes:
|
LBM2016T1R2J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016T1R2J
TAIYO YUDEN
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.533 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |