Part Details for LBL89S-K1L1-35 by OSRAM GmbH
Overview of LBL89S-K1L1-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LBL89S-K1L1-35
LBL89S-K1L1-35 CAD Models
LBL89S-K1L1-35 Part Data Attributes:
|
LBL89S-K1L1-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBL89S-K1L1-35
OSRAM GmbH
SINGLE COLOR LED, BLUE, 1.3 mm, 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 10.55 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 160 deg |