Part Details for LBL89S-K1L1-35 by Infineon Technologies AG
Overview of LBL89S-K1L1-35 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LBL89S-K1L1-35
LBL89S-K1L1-35 CAD Models
LBL89S-K1L1-35 Part Data Attributes:
|
LBL89S-K1L1-35
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LBL89S-K1L1-35
Infineon Technologies AG
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.65 mm | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 160 deg |