There are no models available for this part yet.
Overview of LBL293 by OSRAM GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for LBL293 by OSRAM GmbH
Part Data Attributes for LBL293 by OSRAM GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description
|
MINIATURE, ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Luminous Intensity-Nom
|
28.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
470 nm
|
Shape
|
RECTANGULAR
|
Size
|
1.3 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
1.5 mm
|