Part Details for LBL293-L2N1-25-1 by OSRAM GmbH
Overview of LBL293-L2N1-25-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBL293-L2N1-25-1
LBL293-L2N1-25-1 CAD Models
LBL293-L2N1-25-1 Part Data Attributes:
|
LBL293-L2N1-25-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBL293-L2N1-25-1
OSRAM GmbH
SINGLE COLOR LED, BLUE, 1.3 mm, 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Min | 0.014 cd | |
Luminous Intensity-Nom | 24.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 135 deg |
Alternate Parts for LBL293-L2N1-25-1
This table gives cross-reference parts and alternative options found for LBL293-L2N1-25-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBL293-L2N1-25-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A1788 | SINGLE COLOR LED, BLUE, 1.3mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LBL293-L2N1-25-1 vs Q65110A1788 |
LBL293-L2N1-25-1 | Single Color LED, Blue, Colorless Diffused, 1.3mm, 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LBL293-L2N1-25-1 vs LBL293-L2N1-25-1 |