Part Details for LBG6SP by OSRAM GmbH
Overview of LBG6SP by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBG6SP
LBG6SP CAD Models
LBG6SP Part Data Attributes
|
LBG6SP
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBG6SP
OSRAM GmbH
SINGLE COLOR LED, BLUE, 2.6 mm, ROHS COMPLIANT, SMT, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES |
Alternate Parts for LBG6SP
This table gives cross-reference parts and alternative options found for LBG6SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBG6SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTL1835-0UB | Single Color LED, Super Blue, T3-1/4, 9mm, | LEDtronics Inc | LBG6SP vs UTL1835-0UB |
PCB-1209-108 | Single Color LED, Blue, 3.05mm, | LEDtronics Inc | LBG6SP vs PCB-1209-108 |
LBG6SP | Single Color LED, Blue, 2.6mm, ROHS COMPLIANT, SMT, 6 PIN | OSRAM Opto Semiconductors | LBG6SP vs LBG6SP |