Part Details for LBG6SP-V2BB-35-1 by OSRAM GmbH
Overview of LBG6SP-V2BB-35-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBG6SP-V2BB-35-1
LBG6SP-V2BB-35-1 CAD Models
LBG6SP-V2BB-35-1 Part Data Attributes
|
LBG6SP-V2BB-35-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBG6SP-V2BB-35-1
OSRAM GmbH
SINGLE COLOR LED, BLUE, 2.6mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 1850.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.05 mm | |
Viewing Angle | 120 deg |