Datasheets
LBG1000AG3KB by: LEDtronics Inc

Single Color LED Array, Aqua Green, Milky White, 5mm,

Part Details for LBG1000AG3KB by LEDtronics Inc

Overview of LBG1000AG3KB by LEDtronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LBG1000AG3KB

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Led Array Green With 565NM RoHS: Compliant 0
  • 125 $17.2700
  • 250 $9.1400
  • 375 $6.4300
  • 500 $6.3100
$6.3100 / $17.2700 Buy Now

Part Details for LBG1000AG3KB

LBG1000AG3KB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBG1000AG3KB Part Data Attributes

LBG1000AG3KB LEDtronics Inc
Buy Now Datasheet
Compare Parts:
LBG1000AG3KB LEDtronics Inc Single Color LED Array, Aqua Green, Milky White, 5mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LEDTRONICS INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color AQUA GREEN
Configuration SEPARATE, 10 ELEMENTS
Lens Type MILKY WHITE
Luminous Intensity-Nom 60.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 10
Number of Terminals 20
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Overall Height 8 mm
Packing Method BULK
Peak Wavelength 523 nm
Shape RECTANGULAR
Size 5 mm
Surface Mount NO
Terminal Pitch 2.54 mm

LBG1000AG3KB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBG1000AG3KB by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBG1000AG3KB by LEDtronics Inc

Select Manufacturer
Which Manufacturer of LBG1000AG3KB would you like to use for your alert(s)?
  • Please alert me when LBG1000AG3KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBG1000AG3KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBG1000AG3KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBG1000AG3KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBG1000AG3KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBG1000AG3KB by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: