-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LBEE5XV2BZ-883CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH WIFISMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
993 In Stock |
|
$13.5125 / $27.0600 | Buy Now |
DISTI #
LBEE5XV2BZ-883
|
Avnet Americas | Wi-Fi + Bluetooth 5.2 Module 802.11a/b/g/n/ac 2.4GHz/5GHz 3V to 4.8V T/R - Tape and Reel (Alt: LBEE5XV2BZ-883) Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$13.5125 | Buy Now |
DISTI #
81-LBEE5XV2BZ-883
|
Mouser Electronics | Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod RoHS: Compliant | 1968 |
|
$15.0300 / $21.4800 | Buy Now |
|
Future Electronics | LBEE5XV2BZ Series 3.3 V 2.4/5 GHz Surface Mount W-LAN/Bluetooth Combo Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$13.2500 | Buy Now |
DISTI #
LBEE5XV2BZ-883
|
TTI | Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$13.5200 | Buy Now |
DISTI #
C1S521302675977
|
Chip1Stop | Wireless Combo Modules | 985 |
|
$15.4000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$17.3800 | Buy Now |
|
Symmetry Electronics | Infineon Chipset CYW54590 for 802.11a/b/g/n/ac 2x2 MIMO Min Qty: 1 | 0 |
|
$16.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBEE5XV2BZ-883
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBEE5XV2BZ-883
Murata Manufacturing Co Ltd
Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Telecom IC Type | TELECOM CIRCUIT |