Part Details for LBEE5PK2AE-564 by Murata Manufacturing Co Ltd
Results Overview of LBEE5PK2AE-564 by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBEE5PK2AE-564 Information
LBEE5PK2AE-564 by Murata Manufacturing Co Ltd is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LBEE5PK2AE-564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4645780
|
Farnell | WI-FI AND BLUETOOTH MODULE, 2.4/5GHZ RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$12.4714 / $19.9697 | Buy Now |
DISTI #
4645780RL
|
Farnell | WI-FI AND BLUETOOTH MODULE, 2.4/5GHZ RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Reel | 1000 |
|
$12.4714 / $16.1752 | Buy Now |
DISTI #
4035663
|
Farnell | RF TRANSMITTER, 2.4GHZ, 5GHZ, 3.5V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$12.4714 / $19.9697 | Buy Now |
DISTI #
490-LBEE5PK2AE-564CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH WIFI SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1105 In Stock |
|
$10.7073 / $17.0800 | Buy Now |
DISTI #
LBEE5PK2AE-564
|
Avnet Americas | 802.11a/b/g/n/ac/Wi-Fi Bluetooth 5.2 BLE Module 2.4GHz/5GHz 3.3V - Tape and Reel (Alt: LBEE5PK2AE-56... more Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel |
2000 |
|
$8.8560 / $9.5760 | Buy Now |
DISTI #
81-LBEE5PK2AE-564
|
Mouser Electronics | Multiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 RoHS: Compliant | 845 |
|
$10.6100 / $16.0000 | Buy Now |
DISTI #
V72:2272_26418682
|
Arrow Electronics | Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2241 Container: Cut Strips | Americas - 574 |
|
$9.2330 / $10.7540 | Buy Now |
|
Future Electronics | Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel |
144 Cut Tape/Mini-Reel |
|
$9.9600 / $13.8700 | Buy Now |
|
Future Electronics | Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$8.4800 | Buy Now |
|
Future Electronics | Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$8.4800 | Buy Now |